- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 257991-000
257991-000
TE Connectivity / Raychem Brand
462A424-71-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A424-71-01-0
Search Keywords: 257991000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:257991-000
-
Alias/AKA:462A424-71-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Branches/Legs:4
-
Inside Diameter Range (Body):1.31 – 3.93 in, 33.3 – 99.8 mm
-
Formcode des Formteils:462A
-
Color:Black
-
Pliancy:Flexible
-
Wire/Cable OD:2.05 in
-
Transition Type:1 to 4 Cables
-
Material Systems Code:10
-
Inside Diameter Range (Leg 3):1.31 – 2.16 in, 33.3 – 54.9 mm
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Code:S1006 , S1017 , S1048
-
Adhesive Options:/180 Precoat
-
Packaging Method:Bag/Box
-
Shrink Ratio Type:High
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Government Qualified:No
-
Inside Diameter Range (Leg 1):1.31 – 2.16 in, 33.3 – 54.9 mm
-
Resistant To:Flexing
-
Adhesive Type:Adhesive Purchased Separately
-
Flammability:Flame-Retardant
-
Product Type:Molded Part
-
Inside Diameter Range (Leg 2):1.31 – 2.16 in, 33.3 – 54.9 mm
-
Wire/Cable Main Branch OD:1.81 in
-
Breakout Angle:30
-
Size Code:424
-
Wire/Cable Sm Branch OD:40 mm
-
Molded Part Shape Code:462A
-
Material Code:71
-
Special Requirements:Flame Retarded
-
Material:Semi-Rigid Modified Polyolefin
-
Molded Part Type:Transition
-
Molded Part Shape:Y Shape
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
35 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
19
$310.43
38
$163.84
57
$112.67
75 +
$110.42
Click for Quote
Log in
to unlock special pricing