- Home ›
- All Products›
- 257897-000
257897-000
TE Connectivity / Raychem Brand
202D232-3/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D232-3/180-0
Search Keywords: 257897000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:257897-000
-
Alias/AKA:202D232-3/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:Yes
-
Molded Part Shape Code:202
-
Material Code:3
-
Material:Semi-Rigid Modified Polyolefin
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape:Straight
-
Adhesive Pre-Coat:Yes
-
Flammability:Flame-Retardant
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$90.00
50
$47.65
75
$33.53
100 +
$32.86
Click for Quote
Log in
to unlock special pricing