- Home ›
- All Products›
- 256515-000
256515-000
TE Connectivity / Raychem Brand
55A1813-24-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1813-24-9-9CS2275
Search Keywords: 256515000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:256515-000
-
Alias/AKA:55A1813-24-9-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:24 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):White
-
Cable Type:MIL-DTL-27500
-
Wire Color (Stripe):Green
-
Conductor Material:Nickel-Coated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,870
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
53 Weeks
can ship
6/21/27