- Home ›
- All Products›
- 2564054002
2564054002
TE Connectivity / Raychem Brand
LSTT-12.7-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LSTT-12.7-X-SP
Search Keywords: 2564054002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2564054002
-
Alias/AKA:LSTT-12.7-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Packaging Method:Reel
-
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Recovery Temperature:110 °C
-
Operating Temperature Range:-40 – 125 °C
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Shrink Temperature (Min):65 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Mechanical Damage
-
Wall Type:Single Wall
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
225
$3.46
450
$2.13
675
$1.69
900 +
$1.65
Click for Quote
Log in
to unlock special pricing