- Home ›
- All Products›
- 255875-000
255875-000
TE Connectivity / Raychem Brand
222D263-12-0-CS5354
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D263-12-0-CS5354
Search Keywords: 255875000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:255875-000
-
Alias/AKA:222D263-12-0-CS5354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:12
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Flammability:Flame-Retardant
-
Material:Modified Fluoro-Elastomer
-
Adhesive Options:S1255-04 Separate Adhesive
-
Adhesive Pre-Coat:No
-
Lipped:Yes
-
Molded Part Shape Code:222
-
Molded Part Shape:90°
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
7
$706.11
13
$401.34
19
$283.27
25 +
$277.61
Click for Quote
Log in
to unlock special pricing