- Home ›
- All Products›
- 255791-000
255791-000
TE Connectivity / Raychem Brand
55PC0211-12-94
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0211-12-94
Search Keywords: 255791000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:255791-000
-
Alias/AKA:55PC0211-12-94
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Wire Color (Stripe):Yellow
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$2.471
2,500
$1.308
3,750
$0.921
5,000 +
$0.902
Click for Quote
Log in
to unlock special pricing