- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 255611-000
255611-000
TE Connectivity / Raychem Brand
207W213-25-01/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
207W213-25-01/225-0
Search Keywords: 255611000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:255611-000
-
Alias/AKA:207W213-25-01/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Molded Part Shape:Straight
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Systems Code:25
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Material Code:25
-
Lipped:No
-
Adhesive Options:/225 Precoat
-
Molded Part Shape Code:207W
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
70 Weeks
can ship
9/16/27
Price (USD)
Qty
Unit Price
25
$87.58
50
$46.37
75
$32.63
100 +
$31.98
Click for Quote
Log in
to unlock special pricing