- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 255423-000
255423-000
TE Connectivity / Raychem Brand
TXR41AB00-0805AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR41AB00-0805AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 41
- Straight
- Shell Size = 8, 9
- Entry Size = 5
Search Keywords: 255423000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:255423-000
-
Alias/AKA:TXR41AB00-0805AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:8
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$78.89
13
$74.95
25
$47.97
38
$37.48
50 +
$36.73
Click for Quote
Log in
to unlock special pricing