- Home ›
- All Products›
- 255167-000
255167-000
TE Connectivity / Raychem Brand
D-146-60-3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-146-60-3
Search Keywords: 255167000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:255167-000
-
Alias/AKA:D-146-60-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Wire Size:22 AWG, .34 mm²
-
Expanded Inside Diameter (Min):.181 in, 4.6 mm
-
Recovered Inside Diameter (Max):.07 in, 1.78 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$14.08
500
$7.45
750
$5.24
1,000 +
$5.14
Click for Quote
Log in
to unlock special pricing