- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 253789-000
253789-000
TE Connectivity / Raychem Brand
55A1831-22-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1831-22-MST3-9CS2275
Search Keywords: 253789000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:253789-000
-
Alias/AKA:55A1831-22-MST3-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 VAC
-
Conductor Configuration:Twisted Triple
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,895
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1125
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$4.87
250
$3.15
500
$3.02
1,125
$2.99
2,250
$2.96
3,375
$2.93
4,500 +
$2.90
Click for Quote
Log in
to unlock special pricing