- Home ›
- All Products›
- 253493-000
253493-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 22AWG 1.3mm Ni
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 1Conductors 22AWG 1.3mm Ni
Search Keywords: 253493000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:253493-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,903
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$1.1159
500
$1.1131
1,000
$1.1103
2,500
$1.1076
5,000
$0.5864
7,500
$0.4126
10,000 +
$0.4044
Click for Quote
Log in
to unlock special pricing