- Home ›
- All Products›
- 2532994001
2532994001
TE Connectivity / Raychem Brand
CGPT-38/19-45-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CGPT-38/19-45-SP
Search Keywords: 2532994001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2532994001
-
Alias/AKA:CGPT-38/19-45-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
60 -
Shrink Ratio:2:1
-
Operating Temperature Range:-40 – 135 °C
-
Recovery Temperature:120 °C
-
Shrink Temperature (Min):80 °C
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Packaging Method:Box
-
Primary Product Color:Yellow/Green
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.748 in, 19 mm
-
Expanded Inside Diameter (Min):1.496 in, 38 mm
-
Applicable Region:Asia , EMEA
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,380
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
60
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
60
$20.16
250
$20.11
500
$20.06
1,050
$20.01
2,100
$10.22
3,150
$6.96
4,200 +
$6.82
Click for Quote
Log in
to unlock special pricing