- Home ›
- All Products›
- 2530A0614-9
2530A0614-9
TE Connectivity / Raychem Brand
2530A0614-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
2530A0614-9
Search Keywords: 2530A06149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2530A0614-9
-
Alias/AKA:798383-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:9A515.X
-
Supplier Standard Pack:
1 -
Wire Size:30 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Impedance:125 Ω
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,250
$9.84
2,500
$5.03
3,750
$3.42
5,000 +
$3.35
Click for Quote
Log in
to unlock special pricing