- Home ›
- All Products›
- 2530A0314-9
2530A0314-9
TE Connectivity / Raychem Brand
2530A0314-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2530A0314-9
Search Keywords: 2530A03149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2530A0314-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:125 Ω
-
Cable Type:Cheminax
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Size:30 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,250
$17.57
2,500
$8.97
3,750
$6.11
5,000 +
$5.99
Click for Quote
Log in
to unlock special pricing