- Home ›
- All Products›
- 253071-000
253071-000
TE Connectivity / Raychem Brand
22759/41-1-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/41-1-9
Search Keywords: 253071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:253071-000
-
Alias/AKA:22759/41-1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:1 AWG
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Conductor Material:Nickel-Coated Copper
-
Wire Color (Base):White
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
125
$111.31
250
$56.85
375
$38.70
500 +
$37.93
Click for Quote
Log in
to unlock special pricing