- Home ›
- All Products›
- 2526D1114-9
2526D1114-9
TE Connectivity / Raychem Brand
2526D1114-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2526D1114-9
Search Keywords: 2526D11149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2526D1114-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielektrischer Durchmesser:1.39 mm
-
Product Type:Wire Lead
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Jacket Color:White
-
Velocity of Propagation:75 %
-
Conductor Material:Silver-Plated High Strength Copper
-
Cable Type:Cheminax
-
Capacitance:11 pF/ft
-
Dielectric Material:Rayfoam L
-
Wire Diameter:.019 in
-
Dielectric Diameter:1.39 mm
-
Shield Material:Tin-Plated Copper
-
Cable Dielectric Diameter:.055 in, 1.39 mm
-
Impedance:125 Ω
-
Cable Style:Twisted Pair
-
Overall Outside Diameter:.147 in
-
Wire Size:26 AWG
-
Product Classification:Cable - Coaxial
-
Shield Style:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
40 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
625
$19.15
1,250
$9.78
1,875
$6.66
2,500 +
$6.52
Click for Quote
Log in
to unlock special pricing