- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2525596002
TE Connectivity / Raychem Brand
2525596002
RBK-ILS-125-NR1-0-50MM
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 2525596002 |
| Alias/AKA: | RBK-ILS-125-NR1-0-50MM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10000 |
| Type: | Tubing |
| Body Material: | Cross Linked Polyolefin |
| Shrink Wall Type: | Thin/Dual |
| Styles: | Straight |
| Shrink Ratio: | 4:1 |
| Operating Temperature: | -40 to 125 °C |