- Home ›
- All Products›
- 2525592005
2525592005
TE Connectivity / Raychem Brand
RBK-ILS-125-NR1-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RBK-ILS-125-NR1-0-STK
Search Keywords: 2525592005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2525592005
-
Alias/AKA:RBK-ILS-125-NR1-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Shrink Temperature (Min):135 °C
-
Flexibility:Semi-Rigid
-
Shrink Ratio:4:1
-
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 125 °C
-
Recovery Temperature:110 °C
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.049 in, 1.25 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Expanded Inside Diameter (Min):.226 in, 5.75 mm
-
Recovered Wall Thickness (Tolerance):.045 in, 1.15 mm
-
Packaging Method:Bag & Box
-
Mechanical Resistance:Abrasion , Fluids
-
Resistance Properties:Immersion Protection , Moisture
-
Product Length:48.031 in, 1220 mm
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
60
$2.13
120
$2.06
300
$1.97
540
$1.87
1,020
$1.77
2,520
$1.68
5,040
$1.63
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing