- Home ›
- All Products›
- 2524F0524-1L/9-9CS1553
2524F0524-1L/9-9CS1553
TE Connectivity / Raychem Brand
Multiconductor Cable 2Conductors 24AWG 4.29mm Silver Coated High Strength Copper Alloy White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Multiconductor Cable 2Conductors 24AWG 4.29mm Silver Coated High Strength Copper Alloy White
Search Keywords: 2524F05241L99CS1553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2524F0524-1L/9-9CS1553
-
Alias/AKA:913311-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$28.32
100
$28.25
250
$28.18
625
$28.11
1,250
$14.36
1,875
$9.77
2,500 +
$9.58
Click for Quote
Log in
to unlock special pricing