- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2524E0911-1L/9CS3067
2524E0911-1L/9CS3067
TE Connectivity / Raychem Brand
Twin Wire Cable Tin Coated Copper 2Conductors 24AWG 4.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Twin Wire Cable Tin Coated Copper 2Conductors 24AWG 4.08mm
Search Keywords: 2524E09111L9CS3067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2524E0911-1L/9CS3067
-
Alias/AKA:A12756-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Twin Wire Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
625
$8.95
1,250
$4.72
1,875
$3.25
2,500 +
$3.18
Click for Quote
Log in
to unlock special pricing