- Home ›
- All Products›
- 2524E0524-5
2524E0524-5
TE Connectivity / Raychem Brand
2524E0524-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2524E0524-5
Search Keywords: 2524E05245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2524E0524-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Impedance:125 Ω
-
Cable Type:Cheminax
-
Wire Size:24 AWG
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
625
$18.49
1,250
$9.44
1,875
$6.43
2,500 +
$6.30
Click for Quote
Log in
to unlock special pricing