- Home ›
- All Products›
- 2524E0114-5
2524E0114-5
TE Connectivity / Raychem Brand
2524E0114-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2524E0114-5
Search Keywords: 2524E01145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2524E0114-5
-
Alias/AKA:CL0313-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Velocity of Propagation:78 %
-
Conductor Material:Silver-Plated High Strength Copper
-
Product Classification:Cable - Coaxial
-
Overall Outside Diameter:.191 in
-
Jacket Color:Green
-
Product Type:Wire Lead
-
Cable Type:Cheminax
-
Cable Dielectric Diameter:.072 in, 1.83 mm
-
Shield Material:Tin-Plated Copper
-
Shield Style:Single
-
Wire Size:24 AWG
-
Dielectric Diameter:.072 in
-
Impedance:125 Ω
-
Wire Diameter:.64 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Capacitance:10.4 pF/ft
-
Dielektrischer Durchmesser:1.83 mm
-
Cable Style:Twisted Pair
-
Dielectric Material:Rayfoam L
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
625
$12.89
1,250
$6.80
1,875
$4.68
2,500 +
$4.58
Click for Quote
Log in
to unlock special pricing