- Home ›
- All Products›
- 2520D0611-9
2520D0611-9
TE Connectivity / Raychem Brand
2520D0611-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2520D0611-9
Search Keywords: 2520D06119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2520D0611-9
-
Alias/AKA:784927-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielektrischer Durchmesser:3.25 mm
-
Cable Type:Cheminax
-
Jacket Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:20 AWG
-
Impedance:125 Ω
-
Cable Dielectric Diameter:.128 in, 3.25 mm
-
Dielectric Material:Rayfoam L
-
Jacket Color:White
-
Dielectric Diameter:.128 in, 3.25 mm
-
Overall Outside Diameter:7.39 mm
-
Product Type:Wire Lead
-
Conductor Material:Tin-Plated Copper
-
Wire Diameter:.038 in
-
Cable Style:Twisted Pair
-
Velocity of Propagation:77 %
-
Shield Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Capacitance:10 pF/ft
-
Shield Style:Single
-
Product Classification:Cable - Coaxial
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$25.92
100
$25.86
250
$25.79
625
$25.73
1,250
$13.14
1,875
$8.94
2,500 +
$8.77
Click for Quote
Log in
to unlock special pricing