Image is representational - see mfr. specs

55A4124-22-9/96-9CS2275

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
55A4124-22-9/96-9CS2275
Search Keywords: 251439000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    251439-000
  • Alias/AKA:
    55A4124-22-9/96-9CS2275
  • Unidade de medida:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Silver-Coated High Strength Copper Alloy
  • Wire Size:
    22 AWG
  • Voltage Rating:
    600 VAC
  • Cable Type:
    MIL-DTL-27500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 597 Feet
Pode ser enviado imediatamente You may purchase all in-stock quantity of 597
Stock lot only:
597 Feet
MOQ para qtd. em estoque:
5000 Feet
MOQ para qtd. fora de estoque:
5000 Feet
18 Weeks Pode enviar 21/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$2.101
5 000 +
$1.910
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!