- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 250611-000
250611-000
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable 4Conductors 24AWG 4.19mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable 4Conductors 24AWG 4.19mm 600VAC White
Search Keywords: 250611000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:250611-000
-
Alias/AKA:CXA-0078-24-4-9CS2405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
50 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1,250
$9.02
2,500
$4.60
3,750
$3.13
5,000 +
$3.07
Click for Quote
Log in
to unlock special pricing