- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 250259-000
250259-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 22AWG 1.19mm Silver Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 22AWG 1.19mm Silver Coated Copper White 600VAC
Search Keywords: 250259000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:250259-000
-
Alias/AKA:55PC0214-22-9CS2614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Silver Coated Copper
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
2,500
$1.536
5,000
$0.813
7,500
$0.572
10,000 +
$0.561
Click for Quote
Log in
to unlock special pricing