- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 248477-000
248477-000
TE Connectivity / Raychem Brand
322A412-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
322A412-25/225-0
Search Keywords: 248477000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:248477-000
-
Alias/AKA:322A412-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:/225 Precoat
-
Transition Type:T-Transition
-
Inside Diameter Range (Leg 1):.35 – .7 in, 8.9 – 17.8 mm
-
Special Requirements:Flame Retarded
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Size Code:412
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Code:225
-
Molded Part Shape:T Shape
-
Number of Branches/Legs:3
-
Product Type:Molded Part
-
Material:Fluid Resistant Modified Elastomer
-
Wire/Cable Sm Branch OD:.28 in
-
Material Systems Code:25
-
Molded Part Type:Transition
-
Wire/Cable OD:.43 in
-
Flammability:Low Fire Hazard
-
Inside Diameter Range (Leg 2):.2 – .4 in, 5.1 – 10.1 mm
-
Formcode des Formteils:322A
-
Color:Black
-
Molded Part Shape Code:322A
-
Material Code:25
-
Inside Diameter Range (Body):.35 – .7 in, 8.9 – 17.8 mm
-
Wire/Cable Main Branch OD:.43 in
-
Power Cable Accessory:No
-
Breakout Angle:90
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
70 Weeks
can ship
10/18/27
Price (USD)
Qty
Unit Price
25
$90.44
50
$47.88
75
$33.69
100 +
$33.02
Click for Quote
Log in
to unlock special pricing