- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 248005-000
248005-000
TE Connectivity / Raychem Brand
342A034-100/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
342A034-100/86-0
Search Keywords: 248005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:248005-000
-
Alias/AKA:342A034-100/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Flammability:Low Fire Hazard
-
Special Requirements:Flame Retarded
-
Formcode des Formteils:342A
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Inside Diameter Range (Leg 2):.24 – .52 in, 6.1 – 13.2 mm
-
Number of Branches/Legs:3
-
Adhesive Code:86
-
Breakout Angle:45
-
Material Code:100
-
Wire/Cable OD:18 mm
-
Product Type:Molded Part
-
Government Qualified:No
-
Emission Features:Halogen-Free
-
Material:Low Fire Hazard Material
-
Color:Black
-
Wire/Cable Sm Branch OD:.31 in
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape Code:342A
-
Wire/Cable Main Branch OD:18 mm
-
Inside Diameter Range (Leg 1):.54 – 1.06 in, 13.7 – 26.9 mm
-
Material Systems Code:100
-
Molded Part Type:Transition
-
Molded Part Shape:Y Shape
-
Pliancy:Flexible
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Size Code:034
-
Transition Type:Y-Transition
-
Adhesive Options:/86 Precoat
-
Inside Diameter Range (Body):.54 – 1.06 in, 13.7 – 26.9 mm
-
Power Cable Accessory:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
22
$133.73
43
$72.44
64
$51.38
85 +
$50.35
Click for Quote
Log in
to unlock special pricing