- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 247345N002
247345N002
TE Connectivity / Raychem Brand
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Search Keywords: 247345N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:247345N002
-
Alias/AKA:5416-00-130006-CS2359
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2,155.82
4
$2,150.43
8
$1,134.94
12
$780.52
15 +
$764.92
Click for Quote
Log in
to unlock special pricing