- Home ›
- All Products›
- 246592-000
246592-000
TE Connectivity / Raychem Brand
55A6262-28-9/96-9CS2275-OBSOLETE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A6262-28-9/96-9CS2275-OBSOLETE
Search Keywords: 246592000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:246592-000
-
Alias/AKA:55A6262-28-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 200 °C
-
Conductor Configuration:Twisted Quad
-
Wire Size:28 AWG
-
Wire Color (Base):White
-
Voltage Rating:600 V
-
Cable Type:Spec 55A
-
Shielded:Yes
-
Cable Color:White
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Shield Material:Silver-Coated Copper
-
Wire Color (Stripe):Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,250
$9.96
2,500
$5.09
3,750
$3.46
5,000 +
$3.39
Click for Quote
Log in
to unlock special pricing