- Home ›
- All Products›
- 246241-000
246241-000
TE Connectivity / Raychem Brand
55PC1211-12-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55PC1211-12-9-9
Search Keywords: 246241000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:246241-000
-
Alias/AKA:55PC1211-12-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire Size:12 AWG
-
Wire Color:White
-
Cable Type:Spec 55PC
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:White
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$4.62
500
$2.84
750
$2.25
1,000 +
$2.21
Click for Quote
Log in
to unlock special pricing