- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 245W042-25-0
245W042-25-0
TE Connectivity / Raychem Brand
245W042-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
245W042-25-0
Search Keywords: 245W042250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:245W042-25-0
-
Alias/AKA:CX4131-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Type:Molded Boot
-
Adhesive Options:S1048 Separate Adhesive, -55°C to +105°C (-67°F to +221°F)
-
Lipped:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Approved Standards:MIS-34867
-
Material:Fluid Resistant Modified Elastomer
-
Power Cable Accessory:No
-
Material Systems Code:25
-
Molded Part Shape Code:245
-
Formcode des Formteils:245
-
Operating Temperature Range:-75 – 150 °C
-
Material Code:25
-
Wire/Cable Outside Diameter:.31 in
-
Connector or Backshell Outside Diameter:20 mm
-
Molded Part Shape:45 °
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
549
Can Ship immediately
Minimum Order Quantity:
5
45 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
5
$8.18
25
$7.77
50
$7.60
100
$7.49
250
$7.28
500
$7.19
1,000 +
$6.55
Click for Quote
Log in
to unlock special pricing