- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 245965-000
TE Connectivity / Raychem Brand
245965-000
TMS-SCE-1K-1/4-2.0-0
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TMS-SCE-1K-1/4-2.0-0
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 245965000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:245965-000
-
Alias/AKA:TMS-SCE-1K-1/4-2.0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Sleeve
-
Material:Cross Linked Polyolefin
-
Marker Color:Black
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable
Frequently Asked Questions
Is 245965-000 RoHS compliant?
Yes, 245965-000 is RoHS compliant.
What is the lead time for 245965-000?
The standard lead time for 245965-000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
750
$3.14
1,500
$1.67
2,250
$1.17
3,000 +
$1.15
Click for Quote
Log in
to unlock special pricing