- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 245829-000
245829-000
TE Connectivity / Raychem Brand
The 245829-000 is a heat-shrinkable, 45-degree angled molded part designed for sealing, protection, and strain relief of cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 245829-000 is a heat-shrinkable, 45-degree angled molded part designed for sealing, protection, and strain relief of cable harness assemblies.
Search Keywords: 245829000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:245829-000
-
Alias/AKA:222D142-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-30 to 105 °C
-
Inside Diameter After Shrinking:17.8/7.1 mm
-
Inside Diameter Before Shrinking:31/18 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
44
$69.88
88
$36.99
132
$26.03
175 +
$25.51
Click for Quote
Log in
to unlock special pricing