- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 245376-000
245376-000
TE Connectivity / Raychem Brand
214A352-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
214A352-3/86-0
Product Highlights:
- Molded Part Type = D Subminiature Boot
- Family Name = 214A3
- Straight
- General Purpose Application
- 10 Material Systems Code
Search Keywords: 245376000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:245376-000
-
Alias/AKA:214A352-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 120 °C
-
Adhesive Code:86
-
Size:52
-
Sealable:Yes
-
Molded Part Type:D Subminiature Boot
-
Material Code:3
-
Material Systems Code:10
-
Material:Semi rigid Modified Polyolefin
-
Connector Length:2.283 – 2.311 in, 58 – 58.7 mm
-
Adhesive Options:/86 Precoat
-
Angle:Straight
-
Connector Width:.421 in, 10.7 mm
-
Adhesive Pre-Coating:With
-
Adhesive Description:High Performance Pre-Coat Adhesive
-
Cable Diameter Range:.42 – 1.48 in
-
Product Type:Molded Boot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
44
$65.08
88
$34.45
132
$24.24
175 +
$23.76
Click for Quote
Log in
to unlock special pricing