- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 245357-000
245357-000
TE Connectivity / Raychem Brand
82A0111-18-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
82A0111-18-9
Search Keywords: 245357000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:245357-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:White
-
Wire Size:18 AWG
-
Overall Outside Diameter:.064 in, 1.62 mm
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:.064 in, 1.62 mm
-
Cable Type:Spec 80
-
Product Type:Wire
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Style:Primary
-
Number of Strands:259
-
Voltage Rating:600 V
-
Conductor Diameter:.05 in, 1.27 mm
-
Conductor Stranding:High Strand Count Conductor
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Class:Equipment
-
Strand Size:42 AWG
-
Wall Type:Single
-
Number of Conductors:1
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
164
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$4.57
100
$4.56
250
$4.55
500
$4.54
1,000
$2.40
1,500
$1.69
2,000 +
$1.66
Click for Quote
Log in
to unlock special pricing