- Home ›
- All Products›
- 2452204001
2452204001
TE Connectivity / Raychem Brand
CGPT-12.7/6.4-9-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CGPT-12.7/6.4-9-FSP
Search Keywords: 2452204001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2452204001
-
Alias/AKA:CGPT-12.7/6.4-9-FSP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Product Source:Czech Republic
-
Recovery Temperature:120 °C
-
Packaging Method:Flat Spool
-
Flexibility:Flexible
-
Operating Temperature Range:-40 – 135 °C
-
Shrink Temperature (Min):80 °C
-
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:White
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Applicable Region:Asia , EMEA
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
You may purchase all in-stock quantity of 182
Stock lot only:
182
MOQ for In Stock Qty:
910
MOQ for out of Stock Qty:
910
Order Increment:
91
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$1.859
910
$1.690
1,297
$1.340
1,729 +
$1.320
Click for Quote
Log in
to unlock special pricing