- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2449712003
2449712003
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Flame Retardant Polyolefin Red
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Flame Retardant Polyolefin Red
Search Keywords: 2449712003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2449712003
-
Alias/AKA:MIL-LT-1/2-2-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
California Prop 65
-
Type:Tubing
-
Body Material:Flame Retardant Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:19.7 KV/mm
-
Color:Red
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.3641
800
$0.3257
1,600
$0.3183
3,200
$0.3093
5,600
$0.3047
8,000
$0.3001
10,400
$0.2442
15,200 +
$0.2405
Click for Quote
Log in
to unlock special pricing