- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 244293-000
244293-000
TE Connectivity / Raychem Brand
202A185-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A185-25/225-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 43.70 - 66.00 mm
Search Keywords: 244293000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:244293-000
-
Alias/AKA:202A185-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:43.7/19.6 mm
-
Inside Diameter Before Shrinking:66/66 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$97.31
50
$51.52
75
$36.25
100 +
$35.53
Click for Quote
Log in
to unlock special pricing