- Home ›
- All Products›
- 244183-000
244183-000
TE Connectivity / Raychem Brand
202K163-25-G03-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K163-25-G03-0
Search Keywords: 244183000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:244183-000
-
Alias/AKA:202K163-25-G03-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:25
-
Adhesive Pre-Coat:No
-
Adhesive Options:/225 Precoat
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape Code:202
-
Flammability:Flame-Retardant
-
Lipped:Yes
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Shape:Straight
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
32
$46.31
63
$28.95
94
$23.04
125 +
$22.58
Click for Quote
Log in
to unlock special pricing