- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 243D022-25/225-0
243D022-25/225-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot Elastomer Thick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot Elastomer Thick
Search Keywords: 243D022252250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:243D022-25/225-0
-
Alias/AKA:657691-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Elastomer
-
Shrink Wall Type:Thick
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:17.8/5.6 mm
-
Inside Diameter Before Shrinking:24/12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
107
70 Weeks
can ship
10/18/27
Price (USD)
Qty
Unit Price
107
$76.43
213
$40.53
319
$27.91
425 +
$27.36
Click for Quote
Log in
to unlock special pricing