- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 243D022-25-0
243D022-25-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - 45° - Shell Size 22 - 0.940" (23.88mm)/0.700" (17.78mm) Large, 0.470" (11.94mm)/0.220" (5.59mm) Small Dia - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - 45° - Shell Size 22 - 0.940" (23.88mm)/0.700" (17.78mm) Large, 0.470" (11.94mm)/0.220" (5.59mm) Small Dia - Black.
Search Keywords: 243D022250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:243D022-25-0
-
Alias/AKA:043951-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Elastomer
-
Shrink Wall Type:Thick
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:17.8/5.6 mm
-
Inside Diameter Before Shrinking:24/12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
45 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$38.37
5
$37.10
10
$32.20
25
$30.58
50
$29.45
100
$29.31
250 +
$29.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT