- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 243A022-3-0
243A022-3-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrink Molded Boot
Search Keywords: 243A02230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:243A022-3-0
-
Alias/AKA:814441-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:Thick
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:17.8 mm
-
Inside Diameter Before Shrinking:23.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2
$81.29
10
$81.09
25
$80.90
44
$80.69
88
$42.72
132
$30.06
175 +
$29.46
Click for Quote
Log in
to unlock special pricing