Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

242W042-4-G01/86-0

242W042-4-G01/86-0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
242W042-4-G01/86-0
Search Keywords: 242W0424G01860
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 242W042-4-G01/86-0
Alias/AKA: E85693-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Approved Standards: SAE AS81765/1 Type II
Material: Polyolefin Flexible Modified
Formcode des Formteils: 242
Fluid/Chemical Resistance: Occasional exposure to fluids
Operating Temperature Range: -55 – 120 °C
Lipped: Yes
Adhesive Pre-Coat: Yes
Cable Diameter Range: 17.9 – 31 mm
Inside Diameter as Supplied: 31 mm
Molded Part Shape: 45 °
Material Systems Code: 10
Molded Part Shape Code: 242
Material Code: 4
Adhesive Type: High Performance Pre-Coat Adhesive
Power Cable Accessory: No
Molded Part Type: Molded Boot
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 242W042-4-G01/86-0 RoHS compliant?
Yes, 242W042-4-G01/86-0 is RoHS compliant.
What is the lead time for 242W042-4-G01/86-0?
The standard lead time for 242W042-4-G01/86-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
36 Weeks can ship 7/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.44
5
$23.60
10
$23.03
25
$22.68
50
$22.20
100
$21.75
250 +
$21.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!