- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 242W042-3-0
242W042-3-0
TE Connectivity / Raychem Brand
242W042-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
242W042-3-0
Search Keywords: 242W04230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:242W042-3-0
-
Alias/AKA:969358-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Options:/42 Precoat
-
Material Systems Code:10
-
Lipped:Yes
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Pre-Coat:No
-
Flammability:Flame-Retardant
-
Formcode des Formteils:242
-
Material Code:3
-
Molded Part Shape:45 °
-
Operating Temperature Range:-55 – 135 °C
-
Molded Part Type:Molded Boot
-
Molded Part Shape Code:242
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
MOQ for out of Stock Qty:
38
54 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$34.95
10
$34.86
25
$34.78
38
$34.69
75
$21.63
113
$17.05
150 +
$16.71
Click for Quote
Log in
to unlock special pricing