- Home ›
- All Products›
- 2424A1631-9
2424A1631-9
TE Connectivity / Raychem Brand
2424A1631-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2424A1631-9
Search Keywords: 2424A16319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2424A1631-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:24 AWG
-
Impedance:124 Ω
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
625
$19.92
1,250
$10.17
1,875
$6.92
2,500 +
$6.79
Click for Quote
Log in
to unlock special pricing