- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 242067-000
242067-000
TE Connectivity / Raychem Brand
55PC1122-18-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1122-18-6/9-9
Search Keywords: 242067000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:242067-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:18 AWG
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$8.84
500
$4.68
750
$3.29
1,000 +
$3.23
Click for Quote
Log in
to unlock special pricing