- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 241640-000
241640-000
TE Connectivity / Raychem Brand
LKZ16L1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LKZ16L1
Search Keywords: 241640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:241640-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5807900520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Adhesive Type:Permanent Acrylic
-
Electrical Symbol Type:AC Current Phase 1
-
Number of Labels Across:1
-
Packaging Quantity:10
-
Label Style:Die-Cut
-
Label Color:Black
-
Label Height:.63 in, 16 mm
-
Labels per Sheet:10
-
Label Width:.63 in, 16 mm
-
Operating Temperature Range:-30 – 120 °C, -22 – 278 °F
-
Label Type:Labels
-
Label Material:Vinyl
-
Packaging Method:Poly Bag
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,315
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
10
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.3220
500
$0.2701
2,500
$0.2427
5,000
$0.2201
7,500
$0.2141
25,000
$0.1909
50,000 +
$0.1904
Click for Quote
Log in
to unlock special pricing