- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 241611-000
241611-000
TE Connectivity / Raychem Brand
D-602-1116
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-602-1116
Search Keywords: 241611000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:241611-000
-
Alias/AKA:D-602-1116
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Brass Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
15
$399.10
30
$210.63
45
$144.86
60 +
$141.96
Click for Quote
Log in
to unlock special pricing