- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 241251-000
241251-000
TE Connectivity / Raychem Brand
DK-621-0440-4S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0440-4S
Product Highlights:
- Discrete Connector
- Coupler Type = Jack
- Coupler Style = Bayonet
- Polarization (Bayonet Style) = D
- Contact Type = Socket
Search Keywords: 241251000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:241251-000
-
Alias/AKA:DK-621-0440-4S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:150(Max) °C
-
Dimension:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$359.67
3
$356.17
5
$355.28
8
$354.39
10 +
$297.76
Click for Quote
Log in
to unlock special pricing